
B82724V2123U040 | |
|---|---|
DigiKey Part Number | 495-B82724V2123U040-ND |
Manufacturer | |
Manufacturer Product Number | B82724V2123U040 |
Description | CMC 1.5MH 12A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 6.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82724V2123U040 Models |
Category | Current Rating (Max) 12A |
Manufacturer TDK | DC Resistance (DCR) (Max) 6.3mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.299" L x 0.906" W (33.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.181" (30.00mm) |
Inductance @ Frequency 1.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 143,83600 Kč | 1 438,36 Kč |
| 25 | 133,07680 Kč | 3 326,92 Kč |
| 91 | 119,28022 Kč | 10 854,50 Kč |
| 182 | 112,49044 Kč | 20 473,26 Kč |
| 273 | 109,92491 Kč | 30 009,50 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |











