Half-Bridge Gate Driver IC PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED21091S06FXUMA1

DigiKey Part Number
448-2ED21091S06FXUMA1TR-ND - Tape & Reel (TR)
448-2ED21091S06FXUMA1CT-ND - Cut Tape (CT)
448-2ED21091S06FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED21091S06FXUMA1
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
2ED21091S06FXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
290mA, 700mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
650 V
Part Status
Active
Rise / Fall Time (Typ)
100ns, 35ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
PG-DSO-8
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,60400 Kč186,04 Kč
2516,84040 Kč421,01 Kč
10014,88340 Kč1 488,34 Kč
25013,95192 Kč3 487,98 Kč
50013,39000 Kč6 695,00 Kč
1 00013,12375 Kč13 123,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,43955 Kč31 098,88 Kč
5 00012,14541 Kč60 727,05 Kč
7 50011,99812 Kč89 985,90 Kč
12 50011,83498 Kč147 937,25 Kč
17 50011,73959 Kč205 442,82 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč