
ESD103B102ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD103B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD103B102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD103B102ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD103B102ELSE6327XTSA1 |
Description | TVS DIODE 15VWM 48V PGTSSLP24 |
Customer Reference | |
Detailed Description | 48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4 |
Datasheet | Datasheet |
EDA/CAD Models | ESD103B102ELSE6327XTSA1 Models |
Category | Current - Peak Pulse (10/1000µs) 16A (100ns) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Not For New Designs | Capacitance @ Frequency 0.13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 21V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD601DPYR | Texas Instruments | 13 965 | 296-ESD601DPYRCT-ND | 0,29000 Kč | Similar |
| ESDALC6V1-1BU2 | STMicroelectronics | 33 570 | 497-10983-1-ND | 0,20000 Kč | Similar |
| ESDAVLC8-1BU2 | STMicroelectronics | 41 304 | 497-ESDAVLC8-1BU2CT-ND | 0,44000 Kč | Similar |
| ESDAXLC6-1BU2 | STMicroelectronics | 40 878 | 497-13414-1-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 100 | 4,20240 Kč | 420,24 Kč |
| 500 | 3,13208 Kč | 1 566,04 Kč |
| 1 000 | 2,78609 Kč | 2 786,09 Kč |
| 2 000 | 2,49442 Kč | 4 988,84 Kč |
| 5 000 | 2,17827 Kč | 10 891,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,88290 Kč | 28 243,50 Kč |
| 30 000 | 1,73416 Kč | 52 024,80 Kč |
| 45 000 | 1,65838 Kč | 74 627,10 Kč |
| 75 000 | 1,57325 Kč | 117 993,75 Kč |
| 105 000 | 1,52284 Kč | 159 898,20 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |




