48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD103B102ELE6327XTMA1

DigiKey Part Number
ESD103B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD103B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD103B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD103B102ELE6327XTMA1
Description
TVS DIODE 15VWM 48V PGTSLP220
Customer Reference
Detailed Description
48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Datasheet
 Datasheet
EDA/CAD Models
ESD103B102ELE6327XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (100ns)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
RF Antenna
Part Status
Not For New Designs
Capacitance @ Frequency
0.13pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
21V (Typ)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCDA15C-1.TCTSemtech Corporation6 023LCDA15C-1.TCTCT-ND91,76000 KčSimilar
In-Stock: 122 111
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,82100 Kč78,21 Kč
1004,95940 Kč495,94 Kč
5003,71728 Kč1 858,64 Kč
1 0003,31582 Kč3 315,82 Kč
2 0002,97744 Kč5 954,88 Kč
5 0002,61077 Kč13 053,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,26830 Kč34 024,50 Kč
30 0002,09587 Kč62 876,10 Kč
45 0002,00804 Kč90 361,80 Kč
75 0001,90935 Kč143 201,25 Kč
105 0001,85094 Kč194 348,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč