
ACM2012-202-2P-T002 | |
|---|---|
DigiKey Part Number | 445-181763-2-ND - Tape & Reel (TR) 445-181763-1-ND - Cut Tape (CT) 445-181763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-202-2P-T002 |
Description | CMC 150MA 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 150mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-202-2P-T002 Models |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 2 | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 50 | 5,08160 Kč | 254,08 Kč |
| 100 | 4,79170 Kč | 479,17 Kč |
| 250 | 4,43392 Kč | 1 108,48 Kč |
| 500 | 4,17986 Kč | 2 089,93 Kč |
| 1 000 | 3,94111 Kč | 3 941,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68001 Kč | 7 360,02 Kč |
| 4 000 | 3,47003 Kč | 13 880,12 Kč |
| 6 000 | 3,35293 Kč | 20 117,58 Kč |
| 10 000 | 3,21112 Kč | 32 111,20 Kč |
| 14 000 | 3,12110 Kč | 43 695,40 Kč |
| 20 000 | 3,02849 Kč | 60 569,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





