33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA15C-1.TCT

DigiKey Part Number
LCDA15C-1.TCTTR-ND - Tape & Reel (TR)
LCDA15C-1.TCTCT-ND - Cut Tape (CT)
LCDA15C-1.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA15C-1.TCT
Description
TVS DIODE 15VWM 33VC SOT143
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
LCDA15C-1.TCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
8pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33V
Base Product Number
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1060,37700 Kč603,77 Kč
10042,49310 Kč4 249,31 Kč
50035,49564 Kč17 747,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,29447 Kč87 883,41 Kč
6 00028,99957 Kč173 997,42 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč