
ESDALC6V1-1BU2 | |
|---|---|
DigiKey Part Number | 497-10983-2-ND - Tape & Reel (TR) 497-10983-1-ND - Cut Tape (CT) 497-10983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1-1BU2 |
Description | TVS DIODE 3VWM ST0201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1-1BU2 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD103B102ELSE6327XTSA1 | Infineon Technologies | 160 270 | ESD103B102ELSE6327XTSA1CT-ND | 10,84000 Kč | Similar |
| PESD5V0C1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0C1BSFYLCT-ND | 6,26000 Kč | Similar |
| PESD5V0F1BSF,315 | Nexperia USA Inc. | 0 | 1727-PESD5V0F1BSF,315CT-ND | 7,51000 Kč | Similar |
| PESD5V0H1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0H1BSFYLCT-ND | 6,47000 Kč | Similar |
| PESD5V0R1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0R1BSFYLCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 500 | 1,34684 Kč | 673,42 Kč |
| 1 000 | 1,18605 Kč | 1 186,05 Kč |
| 2 000 | 1,05018 Kč | 2 100,36 Kč |
| 5 000 | 0,90258 Kč | 4 512,90 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


