
ESDAXLC6-1BU2 | |
|---|---|
DigiKey Part Number | 497-13414-2-ND - Tape & Reel (TR) 497-13414-1-ND - Cut Tape (CT) 497-13414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1BU2 |
Description | TVS DIODE 3VWM 17VC 0201 |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1BU2 Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.4pF @ 200MHz ~ 3GHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD103B102ELSE6327XTSA1 | Infineon Technologies | 160 270 | ESD103B102ELSE6327XTSA1CT-ND | 10,84000 Kč | Similar |
| PESD3V3C1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD3V3C1BSFYLCT-ND | 6,26000 Kč | Similar |
| PESD5V0C1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0C1BSFYLCT-ND | 6,26000 Kč | Similar |
| PESD5V0H1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0H1BSFYLCT-ND | 6,47000 Kč | Similar |
| PESD5V0R1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0R1BSFYLCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 100 | 2,12310 Kč | 212,31 Kč |
| 500 | 1,55748 Kč | 778,74 Kč |
| 1 000 | 1,37438 Kč | 1 374,38 Kč |
| 2 000 | 1,21963 Kč | 2 439,26 Kč |
| 5 000 | 1,05166 Kč | 5 258,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,89456 Kč | 13 418,40 Kč |
| 30 000 | 0,81537 Kč | 24 461,10 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




