
ESD601DPYR | |
|---|---|
DigiKey Part Number | 296-ESD601DPYRTR-ND - Tape & Reel (TR) 296-ESD601DPYRCT-ND - Cut Tape (CT) 296-ESD601DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD601DPYR |
Description | TVS DIODE 18VWM 33VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33V (Typ) Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD601DPYR Models |
Category | Current - Peak Pulse (10/1000µs) 2.7A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom, USB |
Type Zener | Capacitance @ Frequency 0.3pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 19V | Package / Case 0402 (1005 Metric) |
Voltage - Clamping (Max) @ Ipp 33V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| 25 | 4,32120 Kč | 108,03 Kč |
| 100 | 3,72480 Kč | 372,48 Kč |
| 250 | 3,43864 Kč | 859,66 Kč |
| 500 | 3,26638 Kč | 1 633,19 Kč |
| 1 000 | 3,12415 Kč | 3 124,15 Kč |
| 2 500 | 2,99944 Kč | 7 498,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,80928 Kč | 28 092,80 Kč |
| 20 000 | 2,74801 Kč | 54 960,20 Kč |
| 30 000 | 2,71735 Kč | 81 520,50 Kč |
| 50 000 | 2,68338 Kč | 134 169,00 Kč |
| 70 000 | 2,66352 Kč | 186 446,40 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |





