Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAVLC8-1BU2

DigiKey Part Number
497-ESDAVLC8-1BU2TR-ND - Tape & Reel (TR)
497-ESDAVLC8-1BU2CT-ND - Cut Tape (CT)
497-ESDAVLC8-1BU2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAVLC8-1BU2
Description
TVS DIODE 3VWM ST0201
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Series
Capacitance @ Frequency
5pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
0201 (0603 Metric)
Bidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
8.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD103B102ELSE6327XTSA1Infineon Technologies160 270ESD103B102ELSE6327XTSA1CT-ND10,84000 KčSimilar
PESD5V0C1BSFYLNexperia USA Inc.01727-PESD5V0C1BSFYLCT-ND6,26000 KčSimilar
PESD5V0H1BSFYLNexperia USA Inc.01727-PESD5V0H1BSFYLCT-ND6,47000 KčSimilar
PESD5V0R1BSFYLNexperia USA Inc.01727-PESD5V0R1BSFYLCT-ND6,88000 KčSimilar
PESD5V0S1BSF,315Nexperia USA Inc.5 1991727-5800-1-ND7,93000 KčSimilar
In-Stock: 41 304
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,50700 Kč65,07 Kč
1004,11690 Kč411,69 Kč
5003,08286 Kč1 541,43 Kč
1 0002,74855 Kč2 748,55 Kč
2 0002,46669 Kč4 933,38 Kč
5 0002,16117 Kč10 805,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,78798 Kč26 819,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč