
BSZ146N10LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ146N10LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ146N10LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ146N10LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ146N10LS5ATMA1 |
Description | MOSFET N-CH 100V 44A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 44A (Tc) 2.1W (Ta), 52W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ146N10LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 23µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| 100 | 18,51810 Kč | 1 851,81 Kč |
| 500 | 14,68012 Kč | 7 340,06 Kč |
| 1 000 | 13,44523 Kč | 13 445,23 Kč |
| 2 000 | 12,75114 Kč | 25 502,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,28361 Kč | 56 418,05 Kč |
| 10 000 | 10,58982 Kč | 105 898,20 Kč |
| 15 000 | 10,41764 Kč | 156 264,60 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



















