
MAX17527AATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17527AATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17527AATP+ |
Description | IC 60V 6A CURRENT-LIMITER TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator Low-Side 6A 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17527AATP+ Models |
Category | Voltage - Input 5.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 6A |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Limiting | Package / Case 20-WQFN Exposed Pad |
Sensing Method Low-Side | Supplier Device Package 20-TQFN (5x5) |
Accuracy ±4% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 139,29400 Kč | 1 392,94 Kč |
| 25 | 129,21240 Kč | 3 230,31 Kč |
| 100 | 118,12970 Kč | 11 812,97 Kč |
| 490 | 109,74931 Kč | 53 777,16 Kč |
| 980 | 107,11342 Kč | 104 971,15 Kč |
| 1 470 | 105,79385 Kč | 155 516,96 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |









