1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3486ESA+T

DigiKey Part Number
MAX3486ESA+TR-ND - Tape & Reel (TR)
MAX3486ESA+CT-ND - Cut Tape (CT)
MAX3486ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3486ESA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3486ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
2.5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,86000 Kč181,86 Kč
10141,08700 Kč1 410,87 Kč
25130,89760 Kč3 272,44 Kč
100119,69600 Kč11 969,60 Kč
250117,10612 Kč29 276,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,69209 Kč264 230,22 Kč
Manufacturers Standard Package
Unit Price without VAT:181,86000 Kč
Unit Price with VAT:220,05060 Kč