
MAX17527AEVKITB# | |
|---|---|
DigiKey Part Number | 505-MAX17527AEVKITB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17527AEVKITB# |
Description | EVAL BOARD FOR MAX17527A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17527A - Current Limiter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Limiter | |
Embedded | - | |
Utilized IC / Part | MAX17527A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,16000 Kč | 828,16 Kč |
| Unit Price without VAT: | 828,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,07360 Kč |


