
SFEM040GB2ED1TB-A-EF-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM040GB2ED1TB-A-EF-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM040GB2ED1TB-A-EF-11P-STD |
Description | IC FLASH 320GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 320Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 40G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 346,44000 Kč | 6 346,44 Kč |
| 10 | 5 839,33400 Kč | 58 393,34 Kč |
| 25 | 5 644,27080 Kč | 141 106,77 Kč |
| Unit Price without VAT: | 6 346,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 679,19240 Kč |











