
SFEM040GB2ED1TO-A-7G-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM040GB2ED1TO-A-7G-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM040GB2ED1TO-A-7G-11P-STD |
Description | IC FLASH 320GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 320Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 40G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 190,23000 Kč | 3 190,23 Kč |
| Unit Price without VAT: | 3 190,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 860,17830 Kč |


