



T20F256I4 | |
|---|---|
DigiKey Part Number | 2134-T20F256I4-ND |
Manufacturer | |
Manufacturer Product Number | T20F256I4 |
Description | IC FPGA TRION T20 195 IO 256FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 195 1069548 19728 256-TFBGA |
Datasheet | Datasheet |
Category | Number of I/O 195 |
Mfr | Voltage - Supply 1.15V ~ 1.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FBGA (13x13) |
Number of Logic Elements/Cells 19728 | Base Product Number |
Total RAM Bits 1069548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 25 | 296,39080 Kč | 7 409,77 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |











