Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ13A-13-F | |
|---|---|
DigiKey Part Number | SMAJ13A-13-FDITR-ND - Tape & Reel (TR) SMAJ13A-13-FDICT-ND - Cut Tape (CT) SMAJ13A-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A-13-F |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ13A | Littelfuse Inc. | 24 376 | SMAJ13ALFCT-ND | 10,01000 Kč | Direct |
| SMAJ13A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ13A-E3/5A-ND | 1,51722 Kč | Direct |
| SMAJ13A-E3/61 | Vishay General Semiconductor - Diodes Division | 8 030 | SMAJ13A-E3/61GICT-ND | 10,84000 Kč | Direct |
| SMAJ13AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ13AHE3/5A-ND | 0,00000 Kč | Direct |
| SMAJ13AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ13AHE3/61GITR-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 100 | 3,64760 Kč | 364,76 Kč |
| 500 | 2,71998 Kč | 1 359,99 Kč |
| 1 000 | 2,41986 Kč | 2 419,86 Kč |
| 2 000 | 2,16720 Kč | 4 334,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,89305 Kč | 9 465,25 Kč |
| 10 000 | 1,72346 Kč | 17 234,60 Kč |
| 15 000 | 1,63702 Kč | 24 555,30 Kč |
| 25 000 | 1,53985 Kč | 38 496,25 Kč |
| 35 000 | 1,48231 Kč | 51 880,85 Kč |
| 50 000 | 1,42638 Kč | 71 319,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

















