DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13A-E3/61

DigiKey Part Number
SMAJ13A-E3/61GITR-ND - Tape & Reel (TR)
SMAJ13A-E3/61GICT-ND - Cut Tape (CT)
SMAJ13A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ13A-E3/61
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,58900 Kč45,89 Kč
1001,85240 Kč185,24 Kč
5001,68400 Kč842,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,36825 Kč2 462,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč