N-Channel 60 V 40A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ100N06NSATMA1

DigiKey Part Number
BSZ100N06NSATMA1TR-ND - Tape & Reel (TR)
BSZ100N06NSATMA1CT-ND - Cut Tape (CT)
BSZ100N06NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ100N06NSATMA1
Description
MOSFET N-CH 60V 40A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ100N06NSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 14µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1075 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 36W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TSDSON-8-FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18543Q3ATexas Instruments33 348296-47321-1-ND1,10000 KčSimilar
DMT6010LPS-13Diodes Incorporated2 398DMT6010LPS-13DICT-ND1,40000 KčSimilar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,25800 Kč222,58 Kč
10014,73430 Kč1 473,43 Kč
50011,49934 Kč5 749,67 Kč
1 00010,45805 Kč10 458,05 Kč
2 0009,58191 Kč19 163,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,61527 Kč43 076,35 Kč
10 0008,03052 Kč80 305,20 Kč
15 0007,73268 Kč115 990,20 Kč
25 0007,39819 Kč184 954,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč