
CSD18543Q3A | |
|---|---|
DigiKey Part Number | 296-47321-2-ND - Tape & Reel (TR) 296-47321-1-ND - Cut Tape (CT) 296-47321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18543Q3A |
Description | MOSFET N-CH 60V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 66W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18543Q3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 100 | 11,21710 Kč | 1 121,71 Kč |
| 500 | 8,71376 Kč | 4 356,88 Kč |
| 1 000 | 7,90743 Kč | 7 907,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,03458 Kč | 17 586,45 Kč |
| 5 000 | 6,49502 Kč | 32 475,10 Kč |
| 7 500 | 6,22017 Kč | 46 651,28 Kč |
| 12 500 | 5,91137 Kč | 73 892,12 Kč |
| 17 500 | 5,72854 Kč | 100 249,45 Kč |
| 25 000 | 5,55090 Kč | 138 772,50 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











