I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9554PWR

DigiKey Part Number
296-30135-2-ND - Tape & Reel (TR)
296-30135-1-ND - Cut Tape (CT)
296-30135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9554PWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9554PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
16-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,18200 Kč231,82 Kč
2521,03160 Kč525,79 Kč
10018,66300 Kč1 866,30 Kč
25017,53500 Kč4 383,75 Kč
50016,85552 Kč8 427,76 Kč
1 00016,67388 Kč16 673,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,83512 Kč31 670,24 Kč
4 00015,45595 Kč61 823,80 Kč
6 00015,26607 Kč91 596,42 Kč
10 00015,05576 Kč150 557,60 Kč
14 00014,93282 Kč209 059,48 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč