




USB1086-GF-B | |
|---|---|
DigiKey Part Number | 2073-USB1086-GF-B-ND |
Manufacturer | |
Manufacturer Product Number | USB1086-GF-B |
Description | CONN RCPT USB A 3.0 9P HI MATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB1086-GF-B Models |
Category | Features Board Lock |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.25A, 3A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 20000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS201) |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0484080003 | Molex | 7 893 | WM10421-ND | 34,02000 Kč | Parametric Equivalent |
| 692121430000 | Würth Elektronik | 1 548 | 732-5253-ND | 93,65000 Kč | Parametric Equivalent |
| GSB3121171CHR | Amphenol CS (Commercial Products) | 3 133 | 664-GSB3121171CHR-ND | 23,52000 Kč | Parametric Equivalent |
| SS-52000-004 | Stewart Connector | 2 706 | 380-1491-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 19,43560 Kč | 485,89 Kč |
| 50 | 18,50760 Kč | 925,38 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 250 | 16,51956 Kč | 4 129,89 Kč |
| 500 | 15,73086 Kč | 7 865,43 Kč |
| 1 000 | 14,97976 Kč | 14 979,76 Kč |
| 2 500 | 14,04195 Kč | 35 104,88 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











