N-Channel 40 V 12A (Ta), 40A (Tc) 2.1W (Ta), 35W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ097N04LSGATMA1

DigiKey Part Number
BSZ097N04LSGATMA1TR-ND - Tape & Reel (TR)
BSZ097N04LSGATMA1CT-ND - Cut Tape (CT)
BSZ097N04LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ097N04LSGATMA1
Description
MOSFET N-CH 40V 12A/40A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta), 40A (Tc) 2.1W (Ta), 35W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ097N04LSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 14µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,75600 Kč167,56 Kč
10011,01350 Kč1 101,35 Kč
5008,55038 Kč4 275,19 Kč
1 0007,75666 Kč7 756,66 Kč
2 0007,08893 Kč14 177,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,30394 Kč31 519,70 Kč
10 0005,86075 Kč58 607,50 Kč
15 0005,63502 Kč84 525,30 Kč
25 0005,38149 Kč134 537,25 Kč
35 0005,29675 Kč185 386,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč