N-Channel 60 V 225A (Tc) 3.2W (Ta), 187.5W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH61M8LPS-13

DigiKey Part Number
31-DMTH61M8LPS-13TR-ND - Tape & Reel (TR)
31-DMTH61M8LPS-13CT-ND - Cut Tape (CT)
31-DMTH61M8LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH61M8LPS-13
Description
MOSFET N-CH 60V 225A PWRDI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 225A (Tc) 3.2W (Ta), 187.5W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8320 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 187.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1046,15400 Kč461,54 Kč
10031,99680 Kč3 199,68 Kč
50025,94302 Kč12 971,51 Kč
1 00025,28390 Kč25 283,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,89470 Kč54 736,75 Kč
5 00020,65678 Kč103 283,90 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč