N-Channel 30 V 25A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ0901NSIATMA1

DigiKey Part Number
BSZ0901NSIATMA1TR-ND - Tape & Reel (TR)
BSZ0901NSIATMA1CT-ND - Cut Tape (CT)
BSZ0901NSIATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ0901NSIATMA1
Description
MOSFET N-CH 30V 25A/40A TSDSON
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ0901NSIATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 15 V
Part Status
Last Time Buy
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8-FL
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSZ0501NSIATMA1Infineon Technologies1 445448-BSZ0501NSIATMA1CT-ND49,43000 KčMFR Recommended
CSD17575Q3Texas Instruments0296-39994-1-ND33,37000 KčSimilar
CSD17575Q3TTexas Instruments2 846296-37961-1-ND44,63000 KčSimilar
FDMC7660DConsemi41FDMC7660DCCT-ND51,10000 KčSimilar
In-Stock: 6 724
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1028,48900 Kč284,89 Kč
10019,08280 Kč1 908,28 Kč
50015,05350 Kč7 526,75 Kč
1 00013,75733 Kč13 757,33 Kč
2 00012,66711 Kč25 334,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,77433 Kč53 871,65 Kč
10 00010,08067 Kč100 806,70 Kč
15 0009,72745 Kč145 911,75 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč