
CSD17575Q3T | |
|---|---|
DigiKey Part Number | 296-37961-2-ND - Tape & Reel (TR) 296-37961-1-ND - Cut Tape (CT) 296-37961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17575Q3T |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 2.8W (Ta), 108W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17575Q3T Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4420 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 108W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 100 | 19,27050 Kč | 1 927,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,82120 Kč | 4 205,30 Kč |
| 500 | 15,30544 Kč | 7 652,72 Kč |
| 750 | 14,53267 Kč | 10 899,50 Kč |
| 1 250 | 13,66419 Kč | 17 080,24 Kč |
| 1 750 | 13,14981 Kč | 23 012,17 Kč |
| 2 500 | 12,64994 Kč | 31 624,85 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |






