N-Channel 30 V 25A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ0501NSIATMA1

DigiKey Part Number
448-BSZ0501NSIATMA1TR-ND - Tape & Reel (TR)
448-BSZ0501NSIATMA1CT-ND - Cut Tape (CT)
448-BSZ0501NSIATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ0501NSIATMA1
Description
MOSFET N-CH 30V 25A/40A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ0501NSIATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TSDSON-8-FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17576Q5BTexas Instruments3 342296-43635-1-ND41,50000 KčSimilar
CSD17576Q5BTTexas Instruments814296-CSD17576Q5BTCT-ND50,05000 KčSimilar
FDMS8023Sonsemi1 533FDMS8023SCT-ND35,45000 KčSimilar
In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1031,40800 Kč314,08 Kč
10021,15370 Kč2 115,37 Kč
50016,75740 Kč8 378,70 Kč
1 00015,34360 Kč15 343,60 Kč
2 00014,15463 Kč28 309,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,86834 Kč64 341,70 Kč
10 00012,07379 Kč120 737,90 Kč
15 00011,66935 Kč175 040,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč