MFR Recommended
Similar
Similar
Similar

BSZ067N06LS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ067N06LS3GATMA1TR-ND - Tape & Reel (TR) BSZ067N06LS3GATMA1CT-ND - Cut Tape (CT) BSZ067N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ067N06LS3GATMA1 |
Description | MOSFET N-CH 60V 14A/79A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 79A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ067N06LS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 30 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ065N06LS5ATMA1 | Infineon Technologies | 9 559 | 448-BSZ065N06LS5ATMA1CT-ND | 44,31000 Kč | MFR Recommended |
| DMT6008LFG-13 | Diodes Incorporated | 153 | DMT6008LFG-13DICT-ND | 32,97000 Kč | Similar |
| DMT6008LFG-7 | Diodes Incorporated | 15 579 | DMT6008LFG-7DICT-ND | 29,19000 Kč | Similar |
| DMT6010LFG-7 | Diodes Incorporated | 5 810 | DMT6010LFG-7DICT-ND | 34,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 100 | 21,60480 Kč | 2 160,48 Kč |
| 500 | 17,12470 Kč | 8 562,35 Kč |
| 1 000 | 15,68404 Kč | 15 684,04 Kč |
| 2 000 | 14,47224 Kč | 28 944,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,16155 Kč | 65 807,75 Kč |
| 10 000 | 12,35207 Kč | 123 520,70 Kč |
| 15 000 | 11,93984 Kč | 179 097,60 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |
















