N-Channel 60 V 40A (Tc) 46W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ065N06LS5ATMA1

DigiKey Part Number
448-BSZ065N06LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSZ065N06LS5ATMA1CT-ND - Cut Tape (CT)
448-BSZ065N06LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ065N06LS5ATMA1
Description
MOSFET N-CH 60V 40A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 46W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ065N06LS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 20µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
46W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TSDSON-8-FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1028,13700 Kč281,37 Kč
10018,83100 Kč1 883,10 Kč
50014,84390 Kč7 421,95 Kč
1 00013,56072 Kč13 560,72 Kč
2 00012,48142 Kč24 962,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,31381 Kč56 569,05 Kč
10 00010,59255 Kč105 925,50 Kč
15 00010,22531 Kč153 379,65 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč