Similar
Similar

BSZ040N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ040N04LSGATMA1TR-ND - Tape & Reel (TR) BSZ040N04LSGATMA1CT-ND - Cut Tape (CT) BSZ040N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ040N04LSGATMA1 |
Description | MOSFET N-CH 40V 18A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ040N04LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 100 | 13,50380 Kč | 1 350,38 Kč |
| 500 | 10,56830 Kč | 5 284,15 Kč |
| 1 000 | 9,62338 Kč | 9 623,38 Kč |
| 2 000 | 8,82840 Kč | 17 656,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,96815 Kč | 39 840,75 Kč |
| 10 000 | 7,43672 Kč | 74 367,20 Kč |
| 15 000 | 7,16610 Kč | 107 491,50 Kč |
| 25 000 | 6,96609 Kč | 174 152,25 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |














