N-Channel 40 V 14A (Ta), 20A (Tc) 2W (Ta), 41W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 14A (Ta), 20A (Tc) 2W (Ta), 41W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC8462

DigiKey Part Number
FDMC8462TR-ND - Tape & Reel (TR)
FDMC8462CT-ND - Cut Tape (CT)
FDMC8462DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8462
Description
MOSFET N-CH 40V 14A/20A POWER33
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14A (Ta), 20A (Tc) 2W (Ta), 41W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2660 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1026,22700 Kč262,27 Kč
10017,63620 Kč1 763,62 Kč
50013,95318 Kč6 976,59 Kč
1 00012,76804 Kč12 768,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,52679 Kč31 580,37 Kč
6 0009,81933 Kč58 915,98 Kč
9 0009,79295 Kč88 136,55 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč