


FDMC8462 | |
|---|---|
DigiKey Part Number | FDMC8462TR-ND - Tape & Reel (TR) FDMC8462CT-ND - Cut Tape (CT) FDMC8462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8462 |
Description | MOSFET N-CH 40V 14A/20A POWER33 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 20A (Tc) 2W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 100 | 17,63620 Kč | 1 763,62 Kč |
| 500 | 13,95318 Kč | 6 976,59 Kč |
| 1 000 | 12,76804 Kč | 12 768,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52679 Kč | 31 580,37 Kč |
| 6 000 | 9,81933 Kč | 58 915,98 Kč |
| 9 000 | 9,79295 Kč | 88 136,55 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


