
AON7410 | |
|---|---|
DigiKey Part Number | 785-1581-2-ND - Tape & Reel (TR) 785-1581-1-ND - Cut Tape (CT) 785-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7410 |
Description | MOSFET N-CH 30V 9.5A/24A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta), 24A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,23690 Kč | 523,69 Kč |
| 500 | 3,95392 Kč | 1 976,96 Kč |
| 1 000 | 3,53963 Kč | 3 539,63 Kč |
| 2 000 | 3,19054 Kč | 6 381,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,81235 Kč | 14 061,75 Kč |
| 10 000 | 2,57847 Kč | 25 784,70 Kč |
| 15 000 | 2,45929 Kč | 36 889,35 Kč |
| 25 000 | 2,32538 Kč | 58 134,50 Kč |
| 35 000 | 2,24609 Kč | 78 613,15 Kč |
| 50 000 | 2,16903 Kč | 108 451,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



