BGSX33M5U16E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSX33M5U16E6327XTSA1

DigiKey Part Number
448-BGSX33M5U16E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSX33M5U16E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSX33M5U16E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSX33M5U16E6327XTSA1
Description
IC RF SWITCH 3P3T 7.125GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, GSM, LTE, WCDMA 3P3T
Datasheet
 Datasheet
EDA/CAD Models
BGSX33M5U16E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
5G, GSM, LTE, WCDMA
Topology
-
Circuit
3P3T
Frequency Range
600MHz ~ 7.125GHz
Isolation
33dB
Insertion Loss
1.02dB
Test Frequency
5.925GHz ~ 7.125GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1022,43900 Kč224,39 Kč
2521,15960 Kč528,99 Kč
10019,40810 Kč1 940,81 Kč
25018,35392 Kč4 588,48 Kč
50017,60958 Kč8 804,79 Kč
1 00016,90694 Kč16 906,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50015,51764 Kč69 829,38 Kč
9 00014,93526 Kč134 417,34 Kč
13 50014,61034 Kč197 239,59 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč