Similar
Similar
Similar
Similar
Similar
Similar

BSS138N E8004 | |
|---|---|
DigiKey Part Number | BSS138NE8004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138N E8004 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09479 Kč | 10 947,90 Kč |
| 20 000 | 0,99736 Kč | 19 947,20 Kč |
| 30 000 | 0,94771 Kč | 28 431,30 Kč |
| 50 000 | 0,89191 Kč | 44 595,50 Kč |
| 70 000 | 0,85886 Kč | 60 120,20 Kč |
| 100 000 | 0,82673 Kč | 82 673,00 Kč |
| 250 000 | 0,77693 Kč | 194 232,50 Kč |
| Unit Price without VAT: | 1,09479 Kč |
|---|---|
| Unit Price with VAT: | 1,32470 Kč |







