Mosfet Array 30V 1.4A, 1.5A 500mW Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL316CH6327XTSA1

DigiKey Part Number
BSL316CH6327XTSA1TR-ND - Tape & Reel (TR)
BSL316CH6327XTSA1CT-ND - Cut Tape (CT)
BSL316CH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL316CH6327XTSA1
Description
MOSFET N/P-CH 30V 1.4A TSOP6-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1.4A, 1.5A 500mW Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL316CH6327XTSA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2V @ 3.7µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 5V
Series
Input Capacitance (Ciss) (Max) @ Vds
282pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
FET Feature
Logic Level Gate, 4.5V Drive
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
1.4A, 1.5A
Supplier Device Package
PG-TSOP6-6
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1011,17900 Kč111,79 Kč
1007,18260 Kč718,26 Kč
5005,45496 Kč2 727,48 Kč
1 0004,89750 Kč4 897,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,18876 Kč12 566,28 Kč
6 0003,83164 Kč22 989,84 Kč
9 0003,64964 Kč32 846,76 Kč
15 0003,44512 Kč51 676,80 Kč
21 0003,32403 Kč69 804,63 Kč
30 0003,20632 Kč96 189,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč