


FDC6333C | |
|---|---|
DigiKey Part Number | FDC6333CTR-ND - Tape & Reel (TR) FDC6333CCT-ND - Cut Tape (CT) FDC6333CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6333C |
Description | MOSFET N/P-CH 30V 2.5A/2A SSOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A, 2A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6333C Models |
Category | Rds On (Max) @ Id, Vgs 95mOhm @ 2.5A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 282pF @ 15V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 2.5A, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTGD4167CT1G | onsemi | 961 740 | NTGD4167CT1GOSCT-ND | 1,02000 Kč | Similar |
| PJS6603_S2_00001 | Panjit International Inc. | 4 886 | 3757-PJS6603_S2_00001CT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 8,06950 Kč | 806,95 Kč |
| 500 | 6,18938 Kč | 3 094,69 Kč |
| 1 000 | 5,58337 Kč | 5 583,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49812 Kč | 13 494,36 Kč |
| 6 000 | 4,13549 Kč | 24 812,94 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |









