Mosfet Array 20V 950mA 500mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSD235NH6327XTSA1

DigiKey Part Number
BSD235NH6327XTSA1TR-ND - Tape & Reel (TR)
BSD235NH6327XTSA1CT-ND - Cut Tape (CT)
BSD235NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSD235NH6327XTSA1
Description
MOSFET 2N-CH 20V 0.95A SOT363
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 950mA 500mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BSD235NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
1.2V @ 1.6µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
0.32nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
63pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-VSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
950mA
Supplier Device Package
PG-SOT363-PO
Rds On (Max) @ Id, Vgs
350mOhm @ 950mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVJD4401NT1Gonsemi27 023NVJD4401NT1GOSCT-ND19,60000 KčSimilar
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,69500 Kč66,95 Kč
1004,22120 Kč422,12 Kč
5003,14792 Kč1 573,96 Kč
1 0002,80089 Kč2 800,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35897 Kč7 076,91 Kč
6 0002,13609 Kč12 816,54 Kč
9 0002,02245 Kč18 202,05 Kč
15 0001,89469 Kč28 420,35 Kč
21 0001,81903 Kč38 199,63 Kč
30 0001,74546 Kč52 363,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč