
S25FS256SDSNFI000 | |
|---|---|
DigiKey Part Number | 448-S25FS256SDSNFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SDSNFI000 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 80 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS256SDSNFI000 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 80 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 115,74100 Kč | 1 157,41 Kč |
| 25 | 112,29720 Kč | 2 807,43 Kč |
| 50 | 109,68940 Kč | 5 484,47 Kč |
| 100 | 107,08350 Kč | 10 708,35 Kč |
| 338 | 102,53982 Kč | 34 658,46 Kč |
| 676 | 99,98806 Kč | 67 591,93 Kč |
| 1 014 | 98,51148 Kč | 99 890,64 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |





