


CYUSB4024FCAXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB4024FCAXIXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB4024FCAXIXQMA1 |
Description | CYUSB4024FCAXIXQMA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB FX20™ USB Peripheral Controller Microcontroller IC FLASH (512 B) 169-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB4024FCAXIXQMA1 Models |
Category | RAM Size 128K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 48 |
Packaging Tray | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+, Cortex®-M4F | Package / Case 169-TFBGA |
Program Memory Type FLASH (512 B) | Supplier Device Package 169-FBGA (10x10) |
Controller Series CYUSB402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 573,09000 Kč | 2 573,09 Kč |
| 10 | 2 155,38200 Kč | 21 553,82 Kč |
| 25 | 2 051,10160 Kč | 51 277,54 Kč |
| Unit Price without VAT: | 2 573,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 113,43890 Kč |



