BSC070N10NS3GATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4 289
Unit Price: 831,66000 Kč
Datasheet

Similar


onsemi
In Stock: 14 611
Unit Price: 995,32000 Kč
Datasheet

Similar


onsemi
In Stock: 18 695
Unit Price: 1 753,50000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1 302,60000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 173,64660 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2 420
Unit Price: 1 185,70000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 45 723
Unit Price: 945,22000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 10 843
Unit Price: 1 078,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 784
Unit Price: 1 012,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 642
Unit Price: 958,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 256
Unit Price: 728,12000 Kč
Datasheet
N-Channel 100 V 90A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC070N10NS3GATMA1

DigiKey Part Number
BSC070N10NS3GATMA1TR-ND - Tape & Reel (TR)
BSC070N10NS3GATMA1CT-ND - Cut Tape (CT)
BSC070N10NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC070N10NS3GATMA1
Description
MOSFET N-CH 100V 90A TDSON-8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 90A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC070N10NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 75µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1030,51000 Kč305,10 Kč
10020,68090 Kč2 068,09 Kč
50016,46832 Kč8 234,16 Kč
1 00015,11352 Kč15 113,52 Kč
2 00014,65955 Kč29 319,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,89303 Kč69 465,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč