FDMS86103L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 47,67000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 992
Unit Price: 73,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 266
Unit Price: 75,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,91686 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 784
Unit Price: 63,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 642
Unit Price: 60,26000 Kč
Datasheet
N-Channel 100 V 12A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 12A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86103L

DigiKey Part Number
FDMS86103LTR-ND - Tape & Reel (TR)
FDMS86103LCT-ND - Cut Tape (CT)
FDMS86103LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86103L
Description
MOSFET N-CH 100V 12A/49A 8PQFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 12A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3710 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1053,52400 Kč535,24 Kč
10037,42050 Kč3 742,05 Kč
50030,67178 Kč15 335,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,05845 Kč75 175,35 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč