
BSC082N10LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC082N10LSGATMA1TR-ND - Tape & Reel (TR) BSC082N10LSGATMA1CT-ND - Cut Tape (CT) BSC082N10LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC082N10LSGATMA1 |
Description | MOSFET N-CH 100V 13.8A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.8A (Ta), 100A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC082N10LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 104 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC070N10LS5ATMA1 | Infineon Technologies | 3 934 | 448-BSC070N10LS5ATMA1CT-ND | 35,49000 Kč | MFR Recommended |
| CSD19533Q5A | Texas Instruments | 454 | 296-37479-1-ND | 50,19000 Kč | Similar |
| CSD19533Q5AT | Texas Instruments | 128 | 296-44472-1-ND | 67,61000 Kč | Similar |
| FDMS86101 | onsemi | 14 265 | FDMS86101CT-ND | 66,98000 Kč | Similar |
| FDMS86103L | onsemi | 0 | FDMS86103LCT-ND | 81,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 61,86000 Kč | 618,60 Kč |
| 100 | 43,21600 Kč | 4 321,60 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

