BSC057N03MSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 455
Unit Price: 37,59000 Kč
Datasheet

Similar


onsemi
In Stock: 305
Unit Price: 46,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 184
Unit Price: 26,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: 56,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 940
Unit Price: 44,73000 Kč
Datasheet
N-Channel 30 V 15A (Ta), 71A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC057N03MSGATMA1

DigiKey Part Number
BSC057N03MSGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC057N03MSGATMA1
Description
MOSFET N-CH 30V 15A/71A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 71A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.7mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17552Q5ATexas Instruments2 455296-35580-1-ND37,59000 KčSimilar
FDMC8651onsemi305FDMC8651CT-ND46,62000 KčSimilar
PSMN5R0-30YL,115Nexperia USA Inc.1841727-4168-1-ND26,04000 KčSimilar
STL65N3LLH5STMicroelectronics19497-8484-1-ND56,69000 KčSimilar
STL66N3LLH5STMicroelectronics2 940497-12272-1-ND44,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes