
BSC042N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC042N03MSGATMA1TR-ND - Tape & Reel (TR) BSC042N03MSGATMA1CT-ND - Cut Tape (CT) BSC042N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC042N03MSGATMA1 |
Description | MOSFET N-CH 30V 17A/93A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 93A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC042N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH7932TRPBF | Infineon Technologies | 4 084 | IRFH7932TRPBFCT-ND | 35,49000 Kč | Similar |
| CSD17310Q5A | Texas Instruments | 220 481 | 296-25858-1-ND | 34,65000 Kč | Similar |
| CSD17506Q5A | Texas Instruments | 7 495 | 296-28408-1-ND | 52,29000 Kč | Similar |
| CSD17510Q5A | Texas Instruments | 9 013 | 296-27792-1-ND | 39,48000 Kč | Similar |
| PSMN4R0-30YL,115 | Nexperia USA Inc. | 110 | 1727-4167-1-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 13,66760 Kč | 1 366,76 Kč |
| 500 | 10,63548 Kč | 5 317,74 Kč |
| 1 000 | 9,65908 Kč | 9 659,08 Kč |
| 2 000 | 8,83743 Kč | 17 674,86 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








