N-Channel 100 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC040N10NS5ATMA1

DigiKey Part Number
BSC040N10NS5ATMA1TR-ND - Tape & Reel (TR)
BSC040N10NS5ATMA1CT-ND - Cut Tape (CT)
BSC040N10NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC040N10NS5ATMA1
Description
MOSFET N-CH 100V 100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC040N10NS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 95µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 139W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TDSON-8-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1045,98600 Kč459,86 Kč
10031,58940 Kč3 158,94 Kč
50025,43656 Kč12 718,28 Kč
1 00023,45834 Kč23 458,34 Kč
2 00021,79551 Kč43 591,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,99719 Kč99 985,95 Kč
10 00018,88690 Kč188 869,00 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč