
DMN32D4SDW-7 | |
|---|---|
DigiKey Part Number | DMN32D4SDW-7DITR-ND - Tape & Reel (TR) DMN32D4SDW-7DICT-ND - Cut Tape (CT) DMN32D4SDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN32D4SDW-7 |
Description | MOSFET 2N-CH 30V 0.65A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 650mA 290mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 15V |
Part Status Active | Power - Max 290mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 650mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 250mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMGD175XNEX | Nexperia USA Inc. | 340 | 1727-2695-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,47692 Kč | 1 238,46 Kč |
| 1 000 | 2,20080 Kč | 2 200,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84894 Kč | 5 546,82 Kč |
| 6 000 | 1,67151 Kč | 10 029,06 Kč |
| 9 000 | 1,58099 Kč | 14 228,91 Kč |
| 15 000 | 1,47925 Kč | 22 188,75 Kč |
| 21 000 | 1,41897 Kč | 29 798,37 Kč |
| 30 000 | 1,36038 Kč | 40 811,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










