
PCF85053ATKJ | |
|---|---|
DigiKey Part Number | 568-PCF85053ATKJTR-ND - Tape & Reel (TR) 568-PCF85053ATKJCT-ND - Cut Tape (CT) 568-PCF85053ATKJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85053ATKJ |
Description | IC CPU RTC I2C SOT2413-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, SRAM | |
Memory Size | 128B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Voltage - Supply, Battery | 1.55V ~ 3.6V | |
Current - Timekeeping (Max) | 1mA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 25 | 20,70400 Kč | 517,60 Kč |
| 100 | 18,36490 Kč | 1 836,49 Kč |
| 250 | 17,25028 Kč | 4 312,57 Kč |
| 500 | 16,57708 Kč | 8 288,54 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,00454 Kč | 90 027,24 Kč |
| 12 000 | 14,72905 Kč | 176 748,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |










