BSC034N03LSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 26 850
Unit Price: 34,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 928
Unit Price: 49,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 35,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 276
Unit Price: 39,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 852
Unit Price: 57,26000 Kč
Datasheet

Similar


onsemi
In Stock: 4 723
Unit Price: 40,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 208
Unit Price: 28,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 11,29929 Kč
Datasheet

Similar


YAGEO XSEMI
In Stock: 1 000
Unit Price: 21,05000 Kč
Datasheet
PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC034N03LSGATMA1

DigiKey Part Number
448-BSC034N03LSGATMA1TR-ND - Tape & Reel (TR)
448-BSC034N03LSGATMA1CT-ND - Cut Tape (CT)
448-BSC034N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC034N03LSGATMA1
Description
MOSFET N-CH 30V 22A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 100A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC034N03LSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes